Microcontrollers - MCUs
AT32UC3B164-AUT
MCU 32-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AT32
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
60
Maximum Clock Frequency (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
16KB
Maximum Expanded Memory Size
64MB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
28
No. of Timers
3
PWM
7
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
10
USART
3
UART
0
USB
1
SPI
4
I2C
1
I2S
1
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
8
Minimum Operating Supply Voltage (V)
1.65, 3
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
1.95, 3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

