Microcontrollers - MCUs
AT32UC3B0512-Z2UR
MCU 32-bit AVR RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
AT32
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
96KB
Maximum Expanded Memory Size
64MB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
44
No. of Timers
3
PWM
7
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
3
UART
0
USB
2
SPI
4
I2C
1
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
1.65|3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

