Microcontrollers - MCUs
AT32UC3A1512-AUT
MCU 32-bit AVR RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
AT32
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
66
Maximum Clock Rate (MHz)
66
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Maximum Expanded Memory Size
64MB
Programmability
Yes
Interface Type
Ethernet/I2C/I2S/SPI/USART/USB
Number of I/Os
69
No. of Timers
3
PWM
7
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
4
UART
0
USB
1
SPI
6
I2C
1
I2S
1
CAN
0
Ethernet
1
Watchdog
1
Analog Comparators
8
Minimum Operating Supply Voltage (V)
1.65|3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
14.1(Max) mm
Package Length
14.1(Max) mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

