Temperature and Humidity Sensors
AT30TS00-MAH-T
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Module/IC Classification
IC
Resolution (bit)
11
Accuracy
±2°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
8
Lead Shape
No Lead

