Arrow Electronic Components Online
AT3080JB|NKK|simage
AT3080JB|NKK|limage
Switch Accessories

AT3080JB

Switch Access Square Sculptured Cap with Lens/Diffuser Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Sculptured Cap with Lens/Diffuser
  • Switch Type
    Push Button Switch
  • Color
    Clear/White
  • Product Depth (mm)
    17.4
  • Product Length (mm)
    17.4
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources