Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Beveled Cap
Switch Type
Push Button Switch
Color
White
Product Depth (mm)
15
Product Length (mm)
15
Product Height (mm)
5.6
Order Quantity

