Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Round Solid Cap
Switch Type
Push Button Switch
Color
Blue/White
Product Depth (mm)
15
Product Length (mm)
15
Product Height (mm)
12.2

