Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Address Bus Width (bit)
17
Programmability
Yes
Data Retention (Year)
10
Max. Access Time (ns)
200
Output Enable Access Time (ns)
80
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Programming Voltage (V)
3.135 to 3.465
Operating Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tray
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
8
PCB changed
32
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
32
Lead Shape
Gull-wing

