Arrow Electronic Components Online
AT28HC64BF12SUT|MICROCHP|simage
AT28HC64BF12SUT|MICROCHP|limage
EEPROM

AT28HC64BF-12SU-T

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC W T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64K
  • Organization
    8Kx8
  • Address Bus Width (bit)
    13
  • Programmability
    Yes
  • Data Retention (Year)
    10
  • Max. Access Time (ns)
    120
  • Output Enable Access Time (ns)
    50
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    17.9
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources