Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
64K
Organization
8Kx8
Programmability
Yes
Data Retention (Year)
10
Max. Access Time (ns)
70
Output Enable Access Time (ns)
35
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
11.8 mm
Package Length
8 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
28
Lead Shape
Gull-wing

