Arrow Electronic Components Online
AT28HC256E90JU|MICROCHP|simage
AT28HC256E90JU|MICROCHP|limage
EEPROM

AT28HC256E-90JU

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Organization
    32Kx8
  • Address Bus Width (bit)
    15
  • Programmability
    Yes
  • Data Retention (Year)
    10
  • Max. Access Time (ns)
    90
  • Output Enable Access Time (ns)
    40
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    2.79(Min)
  • Package Width
    11.51(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    32
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    32
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources