Arrow Electronic Components Online
EEPROM

AT28C256-15UM/883-610

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CPGA Box

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001.a.2.c
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Organization
    32Kx8
  • Programmability
    Yes
  • Data Retention (Year)
    10
  • Max. Access Time (ns)
    150
  • Output Enable Access Time (ns)
    70
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Hardware Data Protection
    Yes
  • Mounting
    Through Hole
  • Package Height
    2.57(Max)
  • Package Width
    14.17(Max)
  • Package Length
    16.71(Max)
  • PCB changed
    28
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources