Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
4M
Organization
256Kx16
Programmability
Yes
Reprogramming Technique
OTP
Max. Access Time (ns)
90
Output Enable Access Time (ns)
35
In-System Programmability
External
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
12.75 to 13.25
Maximum Supply Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
13.95
Package Length
52.2
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
40
Lead Shape
Through Hole

