Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
256K
Organization
32Kx8
Programmability
Yes
Reprogramming Technique
OTP
Max. Access Time (ns)
45
Output Enable Access Time (ns)
20
In-System Programmability
External
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
12.75 to 13.25
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
14.4(Max)
Package Length
37.3(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
28
Lead Shape
Through Hole

