Arrow Electronic Components Online
AT27C102470PU|MICROCHP|simage
AT27C102470PU|MICROCHP|limage
Top Searched
EPROM

AT27C1024-70PU

EPROM OTP 1M-bit 64K x 16 70ns 40-Pin PDIP W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1M
  • Organization
    64Kx16
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • Max. Access Time (ns)
    70
  • Output Enable Access Time (ns)
    25
  • In-System Programmability
    External
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    13
  • Maximum Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.94(Max)
  • Package Width
    13.95
  • Package Length
    52.2
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    40
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources