Arrow Electronic Components Online
AT27C020-90PU|MICROCHP|simage
AT27C020-90PU|MICROCHP|limage
EPROM

AT27C020-90PU

EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PDIP W Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.61
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    2M
  • Organization
    256Kx8
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • Max. Access Time (ns)
    90
  • Output Enable Access Time (ns)
    35
  • In-System Programmability
    External
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    12.75 to 13.25
  • Maximum Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.83(Max) - 0.38(Min)
  • Package Width
    13.97(Max)
  • Package Length
    42.29(Max)
  • PCB changed
    32
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    32
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources