Arrow Electronic Components Online
AT270081200|SINE|simage
AT270081200|SINE|limage
Connector Accessories

AT27-008-1200

Connector Accessories Side Mounting Clip Straight Steel Metallic Zinc Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Side Mounting Clip
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Zinc
  • Color
    Metallic
  • Packaging
    Box
  • Product Length (mm)
    33
Order Quantity

Documentation and Resources

Datasheets
Design resources