EEPROM
AT25320B-XHL-B
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
32K
Organization
4Kx8
Address Bus Width (bit)
12
Programmability
Yes
Data Retention (Year)
100
Max. Access Time (ns)
80
Maximum Operating Frequency (MHz)
20
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

