EEPROM
AT25128B-MAHL-E
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
128K
Organization
16Kx8
Address Bus Width (bit)
14
Programmability
Yes
Data Retention (Year)
100(Min)
Max. Access Time (ns)
20
Maximum Operating Frequency (MHz)
20
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
0.53 mm
Package Width
3 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead

