Arrow Electronic Components Online
AT24C16CSSHMT|MICROCHP|simage
AT24C16CSSHMT|MICROCHP|limage
EEPROM

AT24C16C-SSHM-T

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    16K
  • Organization
    2Kx8
  • Address Bus Width (bit)
    3
  • Programmability
    Yes
  • Data Retention (Year)
    100
  • Max. Access Time (ns)
    550
  • Maximum Operating Frequency (MHz)
    1
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    1.36
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources