Top Purchased
EEPROM
AT24C02D-MAHM-T
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
2K
Organization
256x8
Address Bus Width (bit)
3
Programmability
Yes
Data Retention (Year)
100(Min)
Max. Access Time (ns)
450
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

