EEPROM
AT24C02C-SSHM-T
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
2K
Organization
256x8
Address Bus Width (bit)
3
Programmability
Yes
Data Retention (Year)
100
Max. Access Time (ns)
550
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
5, 3.3, 2.5, 1.8
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
AT24C02C
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

