Arrow Electronic Components Online
AT219A|NKK|limage
AT219A|NKK|simage
Switch Accessories

AT219A

Switch Access Barrier Rocker Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier
  • Switch Type
    Rocker Switch
  • Color
    Black
  • Product Depth (mm)
    20.5
  • Product Length (mm)
    24
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources