Arrow Electronic Components Online
AT211|NKK|limage
AT211|NKK|simage
Switch Accessories

AT211

Switch Access ON-OFF Plate Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    ON-OFF Plate
  • Switch Type
    Toggle Switch
  • Color
    Red/Black
  • Product Depth (mm)
    21
  • Product Length (mm)
    11
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources