Arrow Electronic Components Online
AT201|NKK|simage
AT201|NKK|limage
Switch Accessories

AT201

Switch Access ON-OFF Plate Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    ON-OFF Plate
  • Switch Type
    Toggle Switch
  • Product Depth (mm)
    28
  • Product Length (mm)
    17.2
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources