Arrow Electronic Components Online
AT161213PBNF13|SINE|simage
AT161213PBNF13|SINE|limage
Connector Headers and PCB Receptacles

AT1612-13PBNF13

Conn Board to Board HDR 13 POS 4.68mm Solder RA Side Entry Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    13
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.68
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    25/13
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    37.6
  • Product Height (mm)
    22.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources