Connector Headers and PCB Receptacles
AT15-08PD-BM02
Conn Wire to Board HDR 8 POS 4.42mm Solder ST Top Entry Thru-Hole Tray
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.42
Body Orientation
Straight
Row Spacing (mm)
9.1
Maximum Current Rating (A)
13
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
55.1
Product Depth (mm)
35.3
Product Height (mm)
30
Mounting
Through Hole
Order Quantity

