Arrow Electronic Components Online
AT0641|NKK|simage
AT0641|NKK|limage
Switch Accessories

AT064-1

Switch Access Rectangular Panel Frame Rocker Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular Panel Frame
  • Switch Type
    Rocker Switch
  • Color
    Black
  • Product Depth (mm)
    15.62
  • Product Length (mm)
    25.04
  • Product Height (mm)
    2.3

Documentation and Resources

Datasheets
Design resources