Arrow Electronic Components Online
AT062SLED24V01|SINE|simage
AT062SLED24V01|SINE|limage
Connector Discrete Wire Housing

AT06-2S-LED24V01

Conn Housing HDR 2 POS Crimp ST Cable Mount Black Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • IP Rating
    IP67
  • Packaging
    Box
  • Product Length (mm)
    17.6
  • Product Height (mm)
    44.7
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources