Connector Discrete Wire Housing
AT06-2S-LED12VR1
Conn Housing HDR 2 POS Crimp ST Cable Mount Gray
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating
12V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
IP Rating
IP67
Product Length (mm)
17.6
Product Height (mm)
44.7
Mounting
Cable Mount
Order Quantity

