Connector Discrete Wire Housing
AT06-2S-LED12V01-OMC
Conn Housing PL 2 POS Crimp ST Cable Mount Natural DuraMate™
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
IP Rating
IP68/IP69K
Product Length (mm)
18.7
Product Depth (mm)
43.7
Tradename
DuraMate™
Keyed
Yes
Mounting
Cable Mount

