Connector Discrete Wire Housing
AT06-2S-KIT01
Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Product Depth (mm)
18.1
Product Height (mm)
30
Mounting
Cable Mount

