Connector Discrete Wire Housing
AT06-12SC-EC01
Conn Housing HDR 12 POS Crimp ST Cable Mount Green
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Product Length (mm)
45.5
Product Height (mm)
32.8
Mounting
Cable Mount
Order Quantity

