Connector Accessories
AT06-12S-CAP
Connector Accessories Protective Cap Straight Thermoplastic Black
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Protective Cap
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
42.7
Product Depth (mm)
38.8
Product Height (mm)
25.2
Gender
RCP

