Arrow Electronic Components Online
AT056|NKK|simage
AT056|NKK|limage
Switch Accessories

AT056

Switch Access Dress Cap Nut Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dress Cap Nut
  • Switch Type
    Toggle Switch
  • Color
    Chrome
  • Product Depth (mm)
    14
  • Product Length (mm)
    16
  • Product Height (mm)
    4.27
Order Quantity

Documentation and Resources

Datasheets
Design resources