Arrow Electronic Components Online
AT046PEC01|SINE|simage
AT046PEC01|SINE|limage
Connector Discrete Wire Housing

AT04-6P-EC01

Conn Housing RCP 6 POS Crimp ST Cable Mount Gray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    21.1
  • Product Depth (mm)
    24.3
  • Product Height (mm)
    48.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources