Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Rectangular
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Less Contact
No
IP Rating
IP67
Product Length (mm)
20.9
Product Depth (mm)
24.2
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Copper Alloy

