Arrow Electronic Components Online
AT044PRT01|SINE|simage
AT044PRT01|SINE|limage
Connector Discrete Wire Housing

AT04-4P-RT01

Conn Housing RCP 4 POS Crimp ST Cable Mount Black

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • IP Rating
    IP67
  • Product Length (mm)
    27.2
  • Product Depth (mm)
    27.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources