Arrow Electronic Components Online
AT044PEP13|SINE|simage
AT044PEP13|SINE|limage
Connector Headers and PCB Receptacles

AT04-4P-EP13

Conn Shrouded Header (4 Sides) HDR 4 POS ST Cable Mount

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Yes
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    26
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    21
  • Product Height (mm)
    47.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources