Arrow Electronic Components Online
AT043PBM02J1939X401|AMPHENOL|simage
AT043PBM02J1939X401|AMPHENOL|limage
Connector Rectangular

AT04-3PBM02J1939-X401

Conn Splitter Control Module M 12 POS Screw ST Panel Mount

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Type
    Splitter Control Module
  • Gender
    PL
  • Number of Contacts
    12
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    13
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Less Contact
    No
  • Product Length (mm)
    62.2
  • Product Depth (mm)
    50.3
  • Product Height (mm)
    30.8
  • Mounting
    Panel Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources