Connector Discrete Wire Housing
AT04-12PA-RD01
Conn Housing RCP 12 POS Crimp ST Cable Mount Gray
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Product Length (mm)
40.5
Product Depth (mm)
22.2
Product Height (mm)
50.6
Mounting
Cable Mount
Order Quantity

