Connector Discrete Wire Housing
AT04-12PA-MM01
Conn Housing F 12 POS Crimp ST Cable Mount Gray
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
F
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP68/IP69K
Product Length (mm)
40.5
Product Depth (mm)
22.4
Product Height (mm)
52.4
Mounting
Cable Mount

