Arrow Electronic Components Online
AT0408PDL012|SINE|simage
AT0408PDL012|SINE|limage
Connector Discrete Wire Housing

AT04-08PD-L012

Conn Housing RCP 8 POS Crimp ST Flange Mount Brown Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • IP Rating
    IP67
  • Packaging
    Box
  • Product Length (mm)
    55
  • Product Depth (mm)
    45.7
  • Product Height (mm)
    35.5
  • Mounting
    Flange Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources