Connector Headers and PCB Receptacles
AT04-08PB-P021
Conn Shrouded Header (4 Sides) HDR 8 POS ST Cable Mount
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Body Orientation
Straight
Maximum Current Rating (A)
52
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
36.4
Product Height (mm)
47.5
Mounting
Cable Mount
Order Quantity

