Arrow Electronic Components Online
ATS2666W14R|ASSMANN|limage
ATS2666W14R|ASSMANN|simage
Cable Assembly Other

AT-S-26-6/6/W-14/R

Cable Assembly Modular UTP 4.27m 26AWG RJ-12 to RJ-12 6 to 6 POS M-M Bag

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Modular UTP
  • Number of Contacts
    6 to 6
  • Gender
    M-M
  • Connector Type A
    Modular Plug
  • Connector Type B
    Modular Plug
  • Cable Length (m)
    4.27
  • Wire Size (AWG)
    26
  • Color
    White
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources