Arrow Electronic Components Online
ATS2666B7OE|ASSMANN|simage
ATS2666B7OE|ASSMANN|limage
Cable Assembly Other

AT-S-26-6/6/B-7-OE

Cable Assembly Modular UTP 2.135m 26AWG RJ-12 6 POS M Bag

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Modular UTP
  • Number of Contacts
    6
  • Gender
    M
  • Connector Type A
    (RJ-11|RJ-12|RJ-14|RJ-25)
  • Connector Type B
    Not Included
  • Cable Length (m)
    2.135
  • Wire Size (AWG)
    26
  • Color
    Black
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    1
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources