Arrow Electronic Components Online
ATC2666S5R|ASSMANN|simage
ATC2666S5R|ASSMANN|limage
Cable Assembly Other

AT-C-26-6/6/S-5/R

Modular Cable Assembly Coiled/Straight-through, Unshielded, PVC, 6P6C, 6 Wires 26 AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    RJ-12
  • Connector Type B
    RJ-12
  • Color
    Silver

Documentation and Resources

Datasheets
Design resources