Arrow Electronic Components Online
Audio Indicators and Alerts

AT-2830-TWT-R

Audio Transducer Piezo 3Vp-p 28Vp-p 8mA 12Vp-p 93dBAdBA 2500Hz to 3500Hz Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3500
  • Frequency Range (Hz)
    2500 to 3500
  • Minimum Sound Pressure (dBA)
    93dBA
  • Minimum Operating Supply Voltage
    3Vp-p
  • Typical Operating Supply Voltage
    12Vp-p
  • Maximum Operating Supply Voltage
    28Vp-p
  • Maximum Supply Current (mA)
    8
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    28.5
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources