Arrow Electronic Components Online
Audio Indicators and Alerts

AT-1750-TFL-LW95-R

Audio Transducer Piezo 1Vp-p 30Vp-p 9mA 10Vp-p 80dBAdBA 4500Hz to 5500Hz Wire Lead

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    5500
  • Frequency Range (Hz)
    4500 to 5500
  • Minimum Sound Pressure (dBA)
    80dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Typical Operating Supply Voltage
    10Vp-p
  • Maximum Operating Supply Voltage
    30Vp-p
  • Maximum Supply Current (mA)
    9
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    16.5
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources