Audio Indicators and Alerts
AT-1620-TWT-12V-R
Audio Transducer Electromagnetic 9VDC 15VDC 40mA 12VDC 85dBAdBA 1548Hz to 2548Hz Through Hole Pin
PUI Audio, IncYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
2548
Frequency Range (Hz)
1548 to 2548
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
15VDC
Maximum Supply Current (mA)
40
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
16
Product Height (mm)
14
Order Quantity